Location: 
All Products

Electroswitch Inc. SA1RV20

Electroswitch Inc. - SA1RV20 - Switch, Pushbutton; Ultra-Mini.; N.O.; AC/DC; Round Base; Red Plunger; 0.75A@125VAC View larger image View larger image
Image may be a representation.
See specs for product details.

Electroswitch Inc. Switch, Pushbutton; Ultra-Mini.; N.O.; AC/DC; Round Base; Red Plunger; 0.75A@125VAC
Mfr. Part#:
SA1RV20

Allied Stock#: 70152432

 RoHS Compliant Part

 
View More from Electroswitch Inc. >>
Pricing (USD) & Availability
Standard Pricing
$3.62 (Each)
1$3.620
25$3.450
50$3.350
100$3.210
250$3.120
Availability

222 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Round Shaft
Body Style: Ultra-Miniature
Brand/Series: SA Series
Color, Actuator: Red
Contact Form: SPST-NO
Current Rating: 0.75 A
Electrical Life: 50000 Operations (Min.)
Force, Operating: 8 Oz.
Material, Contact: Gold Plated Copper
Material, Terminal: Gold Plated Copper
Mechanical Life: 50000 Operations (Min.)
Mounting Hole Size: 0.25 "
Mounting Type: Panel Mount/Rear
Operation: Off (Mom)
Termination: Solder Lugs
Type: Push Button
Voltage Rating: 125 VAC

Overview

Ultra-Miniature Pushbutton Switch, Panel Mounting, 0.75 A Current Rating
  • Gold plated copper contact and terminal material
    8 Oz. operating force. 50000 operations minimum electrical and mechanical life.