Electroswitch Inc. D4C0605N
Switch, 0.250 in. Dia., 28 VDC/115 VAC, 1.5 A at 28 VDC, 0.5 A at 115 VAC, 06
Mfr. Part #: D4C0605N / RS Stock #: 70152447
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$113.04
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
115 V
Actuator Length
47.63mm in
Actuator Type
Shaft ; 6.35 mm Dia
Contact Form
3P5T
Contact Material
Brass
Contact Plating
Silver
Current Rating
0.5 A
DC Voltage
28 V
Dielectric Strength
1500 VAC
Dimensions
1.18 in D
Function
Non-Shorting (BBM)
Indexing
Adjustable
Insulation Material
Ceramic
Mechanical Life
25000 Cycles (Min.) Cycles
Mounting Hole Size
0.375 in
Mounting Type
Panel Mount
Number of Decks
2
Number of Poles
3
Number of Positions
2 to 5
Operating Force
Ceramic oz
Termination
Solder Lugs
Type
Rotary
Voltage Rating
115 VAC
Overview
The D4 Series switch is the most economical and versatile switch in our open frame rotary line. This series offers the quality feel of a ball and spring index indexing.mechanism and is available with up to 12 positions and 30° or 60°