Electroswitch Inc. C4D0112N-A
Switch, Rotary, 28 VDC/125 VAC, 0.5 A at 28 VDC, 0.3 A at 125 VAC, 1, 2 to 12
Mfr. Part #: C4D0112N-A / RS Stock #: 70152412
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$32.14
5
$29.57
10
$27.32
50
$24.75
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
125 V
Actuator Length
12.70mm in
Actuator Type
Flatted Shaft ; 6.35 mm Dia
Contact Form
SP12T
Contact Material
Brass
Contact Plating
Silver
Current Rating
0.5 A
DC Voltage
28 V
Dielectric Strength
1000 VAC
Dimensions
0.79 in D
Function
Non-Shorting (BBM)
Indexing
Adjustable
Insulation Material
Diallyl Phthalate
IP Rating
IP67
Mounting Hole Size
0.375 in
Mounting Type
Panel Mount
Number of Decks
1
Number of Poles
1
Number of Positions
2 to 12
Operating Force
Diallyl Phthalate oz
Special Features
Flat Shaft
Termination
Solder Lugs
Type
Rotary
Voltage Rating
28 VDC
Overview
Non-Shorting Contact Type, Solder Lug Terminal Type, D2 Series Rotary Switches
The C4 Series provides a versatile, fully enclosed design, that helps keep dirt and moisture out of the contact area while locking in life time lubricants.
The C4 Series provides a versatile, fully enclosed design, that helps keep dirt and moisture out of the contact area while locking in life time lubricants.