Electroswitch Inc. C24-261024DC-AY
Solenoid, Tubular, Intermittent, 24 VDC, 130 O.F., Pull, 1 Stroke, 1-27 Threads
Mfr. Part #: C24-261024DC-AY / RS Stock #: 70152212
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Action
Pull
Coil Resistance
14 Ohms
Coil Wire Size
22 AWG
Configuration
Tubular
Diameter
1.5 in
Dielectric Strength
500 Vrms
Duty Cycle
Intermittent
Force
140 oz.
Mounting Thread Size
1 - 27 NS-2A
Mounting Type
1 - 27 NS-2A
Power Rating
40 W
Primary Type
Tubular
Series
C24 Series
Solenoid Type
Pull Tubular
Stroke
1 In. in
Supply Voltage
24 VDC V
Type
Linear
Voltage Rating
24 VDC
Weight
10 fl/oz