Location: 
All Products

Electroswitch Inc. A121P32Y5ZQ

Electroswitch Inc. - A121P32Y5ZQ - Switch, Toggle;  Mini;  SPDT;  On-Off-On;  Flat Lever;  .437 Threaded;  6A;  125VAC;  Solder Lugs
Image may be a representation.
See specs for product details.

Electroswitch Inc. Switch, Toggle; Mini; SPDT; On-Off-On; Flat Lever; .437 Threaded; 6A; 125VAC; Solder Lugs
Mfr. Part#:
A121P32Y5ZQ

Allied Stock#: 70152363

 RoHS Compliant Part

 
View More from Electroswitch Inc. >>
Pricing (USD) & Availability
Standard Pricing
$20.89 (Each)
1$20.890
25$19.930
50$19.330
100$18.510
250$17.990
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Lever
Application: Industrial machinery and equipment, military and commercial aviation, construction equipment, test instruments, agricultural machinery, process control, medical instrumentation
Body Style: Miniature
Brand/Series: A Series
Contact Form: SPDT
Contact Resistance: 10 Milliohms (Max.) @ 3 VDC, 100 mA
Current Rating: 6Amps
Dielectric Strength: 1000 V
Insulation Resistance: 1000 Megohms (Min.)
Material, Body: Diallyl Phthalate
Material, Contact: Coin Silver
Mounting Type: Panel Mount
Number of Poles: 1 Pole
Number of Positions: 3
Operation: On Off On
Standards: UL Recognized, CSA Certified
Termination: Solder Lug
Type: Toggle
Voltage Rating: 250VAC

Overview

Miniature switch body with standard 1⁄4-40 UNS-2A threaded bushing fits in tight places yet delivers adequate switch performance for many applications.