Electronic Hardware Corporation (EHC) PR2460-02BA1
Knob, control, transilluminated pointr, blk w wht line, dia .88in, hole .125in-D
Mfr. Part #: PR2460-02BA1 / RS Stock #: 70206878
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
8
$29.49
16
$27.72
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
Black
Diameter
0.88 mm ; 22.35 in
External Height
0.56 In.
Knob Diameter
0.88 in
Knob Type
Control Knob ; Instrumentation
Shaft Size
0.125 in
Type
Transilluminated
Overview
Control Knob, transilluminated, pointer, white indicator line. This backlit pointer control knob is used in a variety of military, aerospace and commercial applications.
Features:
1. Made with high impact clear polycarbonate and painted matte black.
2. Corrosion resistant stainless steel insert for maximum strength and durability.
3. Two 4-40 UNC set screws.
4. Meets or exceeds MIL-SPEC requirements.
Features:
1. Made with high impact clear polycarbonate and painted matte black.
2. Corrosion resistant stainless steel insert for maximum strength and durability.
3. Two 4-40 UNC set screws.
4. Meets or exceeds MIL-SPEC requirements.