Electronic Hardware Corporation (EHC) EH710NP1S
Knob, instrument, control, round w pointer, gloss, dia .5in, hole size .125in
Mfr. Part #: EH710NP1S / RS Stock #: 70206977
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$7.98
10
$7.42
25
$7.18
50
$6.94
100
$6.70
250
$6.46
500
$6.22
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Color
Black
Diameter
0.5 mm ; 12.7 in
Finish
Gloss
Knob Diameter
0.5 in
Knob Type
Control Knob ; Instrumentation
Material
Acrylonitrile butadiene styrene ; ABS
Shaft Size
0.1250 in
Overview
Control knob, round with a pointer, with a spun aluminum inlay on the top. This pointer control knob with an inlay and is used in a variety of consumer electronics and commercial applications.
Features:
1. Made in high impact gloss black plastic
2. Corrosion resistant metal insert for maximum strength
3. Two 4-40 UNC set screws
4. RoHS compliant and RoHS process tested
Features:
1. Made in high impact gloss black plastic
2. Corrosion resistant metal insert for maximum strength
3. Two 4-40 UNC set screws
4. RoHS compliant and RoHS process tested