Location: 
All Products

Electrix 7703-24VOLT

Electrix - 7703-24VOLT - Lamp;  Halogen;  5 ft.;  70 W;  24 V;  No Transformer View larger image View larger image
Image may be a representation.
See specs for product details.

Electrix Lamp; Halogen; 5 ft.; 70 W; 24 V; No Transformer
Mfr. Part#:
7703-24VOLT

Allied Stock#: 70589244

 RoHS Compliant Part

 

Resources

View 7703-24VOLT Datasheet Datasheet

View More from Electrix >>
Pricing (USD) & Availability
Standard Pricing
$271.00 (Each)
1$271.000
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Cord Length: 5 ft.
Material: Metal
Primary Type: Machine Light
Type: Halogen
Voltage Rating: 24 V
Wattage: 70 W

Overview

• 24 volt/70 watt (hard wire only - transformer not included)
• Lamp requires 24V AC or DC input
• 70 watt Halogen bulb
• 5 ft grounded SJTO power supply cord
• Direct mounting base
• Positive locking swivel
• Instant focusing
• Rubber boot switch on shade