Location: 
All Products

Electrix 7304 BLACK

Electrix - 7304 BLACK - Lamp;  Halogen;  Clamp-On Mount;  25 in.;  9 ft.;  20 W;  120 V View larger image View larger image
Image may be a representation.
See specs for product details.

Electrix Lamp; Halogen; Clamp-On Mount; 25 in.; 9 ft.; 20 W; 120 V
Mfr. Part#:
7304 BLACK

Allied Stock#: 70103796

 RoHS Exempt Product

 
View More from Electrix >>
Pricing (USD) & Availability
Standard Pricing
$177.00 (Each)
1$177.000
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Base Type: Clamp-On
Color: Red
Cord Length: 9 ft.
Enclosure Type: Glass UVB Filter
Lamp Type: Halgoen
Material: Metal
Number of Conductors: 3
Power: 20 W
Primary Type: Task Light
Reachability: 25 in.
Transformer Rating: 12 V
Type: Halogen
Voltage Rating: 120 V
Wattage: 20 W

Overview

Features
  • 25" flexible reach
  • VC-11 clamp
  • 3" × 3" compact shade
  • MR-16 Halogen bulb
  • Glass UVB filter enclosure
  • 9’ grounded cord and plug

    Retains 100% of lumen output through its 4000 hour life; Dichronic reflector provides intensified crisp bright white light of 700 footcandles - the equivalent of 150 watt while consuming only 20 watts of energy; Annual energy cost is just $4.80 for 20 watt compared to $24.00 for standard 100 watt lamp. (Based on 12¢/KWH - 8 hrs daily - 2000 hrs annually); Ruggedly built; Epoxy coated durable all metal construction; Brilliant white light delivered exactly where needed; Safe 12V transformer integrated in base
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.