Location: 
All Products

Electrix 7227 BLACK

Electrix - 7227 BLACK - Lamp;  Fluorescent;  Clamp-On Mount;  45 in.;  9 ft.;  120 V View larger image View larger image
Image may be a representation.
See specs for product details.

Electrix Lamp; Fluorescent; Clamp-On Mount; 45 in.; 9 ft.; 120 V
Mfr. Part#:
7227 BLACK

Allied Stock#: 70103791

 RoHS Exempt Product

 

Resources

View 7227 BLACK Datasheet Datasheet

View More from Electrix >>
Pricing (USD) & Availability
Standard Pricing
$205.00 (Each)
1$205.000
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Base Style: Clamp-On
Color: Black
Cord Length: 9 Ft.
Material: Metal
Power: 15 W
Primary Type: Light
Type: Fluorescent
Voltage Rating: 120 V
Warranty: 3 Years
Wattage: 15x2 W

Overview

• 45" professional reach
• VC-11 adjustable clamp, max opening 23⁄4"
• Two 15 watt fluorescent daylight lamps
• Light multiplying inner reflector
• Scratch-resistant polycarbonate shade
• 9 ft grounded cord/plug