Location: 
All Products

EIKO 73

EIKO - 73 - LAMP,  MINIATURE,  T-1 3/4,  WEDGE BASE,  14.00 VOLTS,  .08 AMPS View larger image View larger image
Image may be a representation.
See specs for product details.

EIKO LAMP, MINIATURE, T-1 3/4, WEDGE BASE, 14.00 VOLTS, .08 AMPS
Mfr. Part#:
73

Allied Stock#: 70013002

 RoHS Compliant Part

 
View More from EIKO >>
Pricing (USD) & Availability
Standard Pricing
$2.04 (Pack of 10)
1$2.040
25$1.850
50$1.700
100$1.570
250$1.500
500$1.400
Availability

66 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Base Style: Sub-Mini Wedge
Base Type: W2.1 x 4.9d Sub-Min Wedge Base
Bulb Type: T1-3/4
Color, Emitted: White
Color, Lens: Clear
Current Rating: 0.08 A
Filament Type: C-2F
Lamp Life: 15000 hr.
Lamp Size: 0.80 in. L x 0.23 in. Dia.
Lamp Voltage: 14 V
Life: 15000 hrs.
Life Hours: 15000
Luminous Intensity: 0.3 MSCP
Type: Incandescent
Voltage Rating: 14 VDC

Overview

Miniature Lamp with 14 V Lamp Voltage, 0.08 A Rated Current
  • 15000 hours average lamp life

  • Used in Switching Applications in Power Plants, Amusement and Gaming Applications