Location: 
All Products

EIKO 7219 PK/10

EIKO - 7219 PK/10 - LAMP,  T-1,  INCANDESCENT,  WIRE TERMINAL, 12 VOLT,  0.060 AMP View larger image View larger image
Image may be a representation.
See specs for product details.

EIKO LAMP, T-1, INCANDESCENT, WIRE TERMINAL, 12 VOLT, 0.060 AMP
Mfr. Part#:
7219 PK/10

Allied Stock#: 70012800
 
View More from EIKO >>
Pricing (USD) & Availability
Standard Pricing
$3.82 (Pack of 10)
1$3.820
25$3.370
50$2.980
100$2.630
250$2.330
Availability

73 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Base Style: Wire Term
Bulb Type: T1
Current Rating: 0.06 A
Diameter: 0.13 in.
Filament Type: C-2F
Lamp Life: 10000 hr.
Lamp Voltage: 12 V
Length: 0.250" <1/4> (6.35mm)
Life Hours: 10000
Luminous Intensity: 0.15 MSCP
Supply Voltage: 12 V
Type: Incandescent
Voltage Rating: 12 V

Overview

Incandescent Lamp with 12 V Lamp Voltage, 0.06 A Rated Current
  • 10000 hours average lamp life

  • Used in Switching Applications in Power Plants, Amusement and Gaming Applications