Location: 
All Products

EIKO 6838

EIKO - 6838 - LAMP,  MINIATURE,  T-1,  WIRE TERMINAL,  28.00 VOLTS,  .024 AMPS View larger image View larger image
Image may be a representation.
See specs for product details.

EIKO LAMP, MINIATURE, T-1, WIRE TERMINAL, 28.00 VOLTS, .024 AMPS
Mfr. Part#:
6838

Allied Stock#: 70013027

 RoHS Compliant Part

 

Resources

View 6838 Datasheet Datasheet

View More from EIKO >>
Pricing (USD) & Availability
Standard Pricing
$7.85 (Pack of 10)
1$7.850
25$7.140
50$6.540
100$6.040
250$5.780
500$5.380
Availability

102 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Base Style: Wire Term
Bulb Type: T-1
Current Rating: 0.024 A
Diameter: 0.13 in.
Filament Type: CC-2F
Lamp Life: 16000 hr.
Lamp Voltage: 28 V
Length: 0.250" <1/4> (6.350mm)
Life Hours: 16000
Luminous Intensity: 0.15 MSCP
Supply Voltage: 28 V
Type: Incandescent
Voltage Rating: 28 V

Overview

Miniature Lamp with 28 V Lamp Voltage, 0.024 A Rated Current
  • 16000 hours average lamp life

  • Used in Switching Applications in Power Plants, Amusement and Gaming Applications