Location: 
All Products

EIKO 683 PK/10

EIKO - 683 PK/10 - LAMP,  T-1,  INCANDESCENT,  WIRE TERMINAL, 5 VOLT,  0.060 AMP View larger image View larger image
Image may be a representation.
See specs for product details.

EIKO LAMP, T-1, INCANDESCENT, WIRE TERMINAL, 5 VOLT, 0.060 AMP
Mfr. Part#:
683 PK/10

Allied Stock#: 70012799
 

Resources

View 683 PK/10 Datasheet Datasheet

View More from EIKO >>
Pricing (USD) & Availability
Standard Pricing
$3.36 (Pack of 10)
1$3.360
25$2.970
50$2.620
100$2.300
250$2.050
Availability

8 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Base Style: Wire Term
Bulb Type: T-1
Current Rating: 0.06 A
Diameter: 0.13 in.
Filament Type: C-2R
Lamp Life: 25000 hr.
Lamp Voltage: 5 V
Length: 0.250" <1/4> (6.35mm)
Life Hours: 25000
Luminous Intensity: 0.05 MSCP
Supply Voltage: 5 V
Type: Incandescent
Voltage Rating: 5 V

Overview

Incandescent Lamp with 5 V Lamp Voltage, 0.06 A Rated Current
  • 25000 hours average lamp life
    C-2R filament. T-1 bulb type.
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.