EIKO 502
Lamp, Incandescent, G-4 1/2, Mini Screw (E10), 5.1V, 0.15A, 0.6MSCP, 100 Hrs
Mfr. Part #: 502 / RS Stock #: 70012826
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.96
5
$0.86
10
$0.79
100
$0.72
Additional Inventory
On order:
390
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Base Style
E10
Color Emitted
White
Current Rating
150 mA
Diameter
0.59 in
Dimensions
1.07 in L
Filament Type
C-2R
Lamp Life
100 hr.
Lamp Voltage
5.1 V
Lens Color
Clear
Life
100 Hours
Life Hours
100
Lumens
7
Product Header
Miniature Screw Base Lamp
Type
Incandescent
Voltage Rating
6.3 V
Overview
Lamp with 5.1 V Lamp Voltage, 0.15 A Amperes
Miniature screw base ?100 hours average lamp life
C-2R filament. G-4-1/2 bulb type.
C-2R filament. G-4-1/2 bulb type.