Edwards Signaling 877-G1
Audio Warning Device,Horn,Vibrating,Siren,24VDC Sup,0.16A,Adaptabel/877 Series
Mfr. Part #: 877-G1 / RS Stock #: 70016615
Price
Qty.
Standard Price
1
$499.36
Additional Inventory
On order:
15
Manufacturer Lead Time:
19 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Color
Gray
Current Rating
0.16 Amp
Decibel Range
88 to 111 dB
Decibels at 1 Meter
111 dB
Family Name
AdaptaHorn Family
Features
Corrosion Resistant ; Weatherproof
Finish
Corrosion Resistant
Mounting Type
Surface Mount
Operation
Siren
Power Rating
3.8 VA
Primary Type
Horn
Product Header
AdaptaHorn® Grille Type Vibrating Horn
Sound Level
101 dB @ 10 ft. dB
Special Features
Plug-In Assembly ; Corrosion Resistant ; Die-Cast Housing ; Volume Control
Supply Voltage
24 VDC
Termination
Wire Lead
Tone
Siren
Type
Vibrating
Overview
Corrosion Resistant Finish, 3-5/16 in. W x 4-7/8 in. H Dimension, Horns
UL Listed. All units feature heavy-duty die cast construction with a gray corrosion-resistant epoxy finish. Gray flame resistant housings constructed of engineered thermoplastic. Terminals for easy wiring. Other voltages available.
The edwards 876 AC & 877 DC series are low-current, high decibel, vibrating horns for heavy-duty use and is UL Listed to NEMA 4X enclosure requirements.
UL Listed. All units feature heavy-duty die cast construction with a gray corrosion-resistant epoxy finish. Gray flame resistant housings constructed of engineered thermoplastic. Terminals for easy wiring. Other voltages available.
The edwards 876 AC & 877 DC series are low-current, high decibel, vibrating horns for heavy-duty use and is UL Listed to NEMA 4X enclosure requirements.