Edwards Signaling & Security Systems 874-N5

Edwards Signaling & Security Systems HORN, VIBRATING, 120V AC, 50/60 HZ
Mfr. Part#:
874-N5

Allied Stock#: 70016612
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$109.94 (Each)
1$109.940
5$100.780
10$94.480
Availability

88 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

25 mA Leakage Current, Indoor AdaptaHorns

UL Listed. All units feature heavy-duty die cast construction with a gray corrosion-resistant epoxy finish. Gray flame resistant housings constructed of engineered thermoplastic. Terminals for easy wiring. Other voltages available.
The AdaptaHorns are UL Listed vibrating horns. They are low current, high decibel horns designed for heavy-duty use indoors. The horns are intended for general signaling applications.

People Also Bought

 Sensors, Switches & Relays > Time Delay Relays (TDR)
 Sounders > Buzzers
 Switch Accessories/Modular Parts > Contact Blocks
 Switches > Selector


© Allied Electronics, Inc. 2015. All rights reserved.