All Products

Edwards Signaling & Security Systems 870-N5

Edwards Signaling & Security Systems - 870-N5 - Horn,  120VAC,  flush mount,  103db@10 ft View larger image View larger image
Image may be a representation.
See specs for product details.

Edwards Signaling & Security Systems Horn, 120VAC, flush mount, 103db@10 ft
Mfr. Part#:

Allied Stock#: 70016618
View More from Edwards Signaling & Security Systems >>
Pricing (USD) & Availability
Standard Pricing
$145.06 (Each)

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


Brand/Series: AdaptaHorn Series
Current Rating: 0.13 A
Decibel Range: 88 to 113 dB
Decibels at 1 Meter: 113 dB
Features: PLC Compatible, Corrosion Resistant
For Use With: Score Board
Frequency: 60 Hz
Mounting Type: Flush
Operation: Siren
Primary Type: Horn
Sound Level: 95 and above dB
Special Features: Completely Assembled, Corrosion Resistant, Heavy Duty Die-Cast Housing, Volume Adjustable
Supply Voltage: 120 VAC
Termination: Wire Lead
Tone: Siren
Type: Vibrating


UL Listed. All units feature heavy-duty die cast construction with a gray corrosion-resistant epoxy finish. Gray flame resistant housings constructed of engineered thermoplastic. Terminals for easy wiring. Other voltages available.