Edwards Signaling 105XBRMG24D
LED DUAL MODE SIGNAL 24V DC GREEN
Mfr. Part #: 105XBRMG24D / RS Stock #: 70016425
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$724.42
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Base Diameter
95 mm
Bulb Type
LED
Color
Green
Enclosure Rating
NEMA 4X
Lens Color
Green
Maximum Opening Temperature
100 °C
Minimum Operating Temperature
-35 °C
Mounting Style
Base Mount
Primary Type
Beacon
Size
4.75 In.
Special Features
Heavy Duty, Immune to Shock & Vibration, Shatter Resistant Lens
Supply Voltage
24 V
Temperature Range
-35 to 100 C
Type
Flashing
UPC Code
0782640052242
Overview
The 105XBRM Series LED visual signals are heavy duty, reliable, UL, cUL (General Utility) (misc. device/control unit accessory) beacons. The 105XBRM Series features a UL listed Type 4X enclosure and is UL Listed for Marine Use. These signals are designed for use in industrial applications or in applications where a Type 4X enclosure is required. The 105XBRM LED series come in a steady-on mode, and can easily be set to a 65 fpm flashing mode. The base is manufactured from glass-reinforced thermoplastic polyester resin and the double fresnel lens is made of shatter resistant polycarbonate.
Features
Available in 24 VDC or 120 VAC
Panel, Conduit or Surface Mount
Immune to Shock and Vibration
-31 to 150°F (-35 to 66C) Operating Temperature
UL Listed NEMA Type 4X Housing and Marine Rated
UL Listed for Class I, Division 2, Groups A, B, C and D, Class II, Division 2, Groups F and G and Class III Location
Features