Location: 
All Products

Edwards Signaling B-8599-E1

Edwards Signaling - B-8599-E1 - WP ADAPTAHORN DUAL PROJ 12V DC
Image may be a representation.
See specs for product details.

Edwards Signaling WP ADAPTAHORN DUAL PROJ 12V DC
Mfr. Part#:
B-8599-E1

Allied Stock#: 70248811

Resources

View B-8599-E1 Datasheet Datasheet

View More from Edwards Signaling >>
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
Brand/Series: B93 Class Series
Primary Type: Horn
Supply Voltage: 12 VDC
Type: Vibrating

Overview

The B93 Class are designed for use where a loud
and distinctive signal is needed. The sound
mechanism of the signal starts and stops instantly
with current impulse. The projector is connected
to the heavy duty die cast aluminum housing by a
cast aluminum, threaded ring.
Two mounting lugs are provided on either side of
the unit for wall mounting. The housing is tapped
on one side for 1/2" (13mm) conduit to allow for
field wiring installation.
Features and Specifications
  • Convenient plug-in assembly
  • Corrosion resistant heat flowed epoxy finish
  • Completely assembled
  • Gasket sealed
  • External volume control screw
  • Heavy duty die cast aluminum
  • 7" (178mm) seamless steel projector
  • Vibrating diaphragm
  • Tungsten contacts with arc suppressor
    (B-8526 and B-8599)
  • NEMA Type 4X enclosure