Location: 
All Products

Edwards Signaling 876-N5

Edwards Signaling - 876-N5 - Horn,  vibrating;  120 VAC;  78-103 dB;  400 hr rating;  NEMA 4X enclosure View larger image View larger image
Image may be a representation.
See specs for product details.

Edwards Signaling Horn, vibrating; 120 VAC; 78-103 dB; 400 hr rating; NEMA 4X enclosure
Mfr. Part#:
876-N5

Allied Stock#: 70016614
 
View More from Edwards Signaling >>
Pricing (USD) & Availability
Standard Pricing
$139.58 (Each)
1$139.580
5$132.720
10$128.500
Availability

112 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: AdaptaHorn Series
Color: Gray
Current Rating: 0.13 A
Decibel Range: 88 to 113 dB
Decibels at 1 Meter: 113 dB
Dimensions: 3-5/16" W x 4-7/8" H
Features: PLC Compatible, Corrosion Resistant, Weatherproof
Finish: Corrosion Resistant
Mounting Type: Surface Mount
Operation: Siren
Power Rating: 15.6 VA
Primary Type: Horn
Sound Level: 103 dB @ 10 ft.
Special Features: Completely Assembled, Convenient Plug-In Assembly, Corrosion Resistant, Heavy Duty Die-Cast Housing, Volume Adjustable
Supply Voltage: 120 VAC
Termination: Wire Lead
Tone: Siren
Type: Vibrating

Overview

Corrosion Resistant Finish, 3-5/16 in. W x 4-7/8 in. H Dimension, Horns

UL Listed. All units feature heavy-duty die cast construction with a gray corrosion-resistant epoxy finish. Gray flame resistant housings constructed of engineered thermoplastic. Terminals for easy wiring. Other voltages available.
The edwards 876 AC & 877 DC series are low-current, high decibel, vibrating horns for heavy-duty use and is UL Listed to NEMA 4X enclosure requirements.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.