Edwards Signaling 876-G5
Audio Warning Device,Horn,Vibrating,Siren,24VAC Sup,0.63A,Adaptabel/876 Series
Mfr. Part #: 876-G5 / RS Stock #: 70016613
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$367.47
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
Indoor
Color
Gray
Continuous Current
0.63 A
Current Rating
0.63 Amp
Decibel Range
88 to 113 dB
Decibels at 1 Meter
113 dB
Family Name
AdaptaHorn Family
Features
Corrosion Resistant ; Weatherproof
Mounting Type
Surface Mount
Operating Voltage
24 V
Operation
Siren
Power Rating
15.1 VA
Primary Type
Horn
Product Header
AdaptaHorn® Grille Type Vibrating Horn
Sound Level
95 and above dB
Special Features
Plug-In Assembly ; Corrosion Resistant ; Die-Cast Housing ; Volume Control
Standards
UL Listed, FM Approved, NEMA 4X Approved
Supply Voltage
24 VAC
Termination
Wire Lead
Tone
Siren
Type
Vibrating
Overview
AdaptaHorn® Grille Type Vibrating Horn, 24 VAC Voltage Operating
UL Listed. All units feature heavy-duty die cast construction with a gray corrosion-resistant epoxy finish. Gray flame resistant housings constructed of engineered thermoplastic. Terminals for easy wiring. Other voltages available.
It is low-current, high decibel, vibrating horns for heavy-duty use and is UL listed to NEMA 4X enclosure requirements. The die-cast weatherproof box has a durable, corrosion resistant, electrostatic heat flowed powder epoxy gray finish. May be used for indoor applications.
UL Listed. All units feature heavy-duty die cast construction with a gray corrosion-resistant epoxy finish. Gray flame resistant housings constructed of engineered thermoplastic. Terminals for easy wiring. Other voltages available.
It is low-current, high decibel, vibrating horns for heavy-duty use and is UL listed to NEMA 4X enclosure requirements. The die-cast weatherproof box has a durable, corrosion resistant, electrostatic heat flowed powder epoxy gray finish. May be used for indoor applications.