Edwards Signaling 48FINA-G1-20WH
FLASH HALOGEN BEACON 24V DC AMB
Mfr. Part #: 48FINA-G1-20WH / RS Stock #: 70016520
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Bulb Type
Halogen
Color
Orange
Current Rating
0.8 Amp
Enclosure Rating
NEMA 4X
Mounting Type
Direct
Primary Type
Beacon
Size
4 9⁄32 In.
Supply Voltage
24 V
Type
Flashing
Voltage Rating
24 V
Overview
Edwards Signaling 48 Series mid-sized, Halogen and Incandescent flashing beacons are economical, NEMA Type 4X rated devices suitable for use in indoor or outdoor applications where a flashing light source is required. Base material is gray ABS. Unique snap-on, highimpact polycarbonate double fresnel lens is optically engineered to maximize light distribution and viewing distance.
Features and Specifications
Halogen or Incandescent light source
Flash rate 65 fpm
Quick snap-on, high-impact polycarbonate lens
Gray ABS base
Suitable for use in indoor and outdoor applications
For outdoor use, lens should face up
Option for panel or conduit mounting
NEMA Type 4X enclosure
Operating temperature range: -31°F to 150°F (-35°C to 66°C)
Features and Specifications