Edwards Signaling 236LEDSG24AD
LED 36MM STACKLIGHT 24V AC/DC GREEN
Mfr. Part #: 236LEDSG24AD / RS Stock #: 70229219
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Color
Green
Current Rating
0.050 A
Maximum Operating Temperature
122 °F ; 50 °C
Minimum Operating Temperature
-22 °F ; -30 °C
Number of Levels
1
Operating Voltage
24 V
Series
StackLight Series
Size
36 mm
Type
Continuous
Overview
Edwards 200 Class 36mm StackLight is a versatile signaling device that may contain up to six light modules, or five light modules with one sounder module in a single, integrated stack. The sounder module has been designed so that it is always in the top position. The lens modules are available as steady-on, LED light sources. The lenses are made from a self-extinguishing polycarbonate material and are scratch and impact resistant.
Features and Specifications
• LED light source
• Steady-on
• dB rating: 72dB @ 1 meter/62dB @ 10ft.
• Interlocking system for quick assembly
• Available in gray or black
• One optional IP54 rated sounder available:
- Piezoelectric: one single tone
• Additional mounting options available
• NEMA Type 3R rated
• IP65 rated base and light modules
• Operating temperature range: -22Fº to
122ºF (-30ºC to 50ºC)