Edwards Signaling 104STA-N5
Visual Warning Device, Beacon, Strobe, Signal, Amber, 120VAC Sup, 0.12A
Mfr. Part #: 104STA-N5 / RS Stock #: 70016573
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Base Diameter
82.6 mm
Bulb Type
Strobe
Color
Orange
Current Rating
0.12 A
Enclosure Rating
NEMA 4X
Lens Color
Amber
Maximum Opening Temperature
105 °C
Mounting Style
Conduit, Panel Mount
Operating Temperature
+105 °C (Max.)
Primary Type
Beacon
Product Header
AdaptaBeacon® Strobe
Size
3.25 In.
Special Features
Immune to Shock & Vibration, PLC Compatible
Standards
UL Listed, cUL Listed, CE Marked
Supply Voltage
120 VAC
Temperature Range
Maximum of +105 °C
Type
Strobe
Voltage Rating
120 VAC
Wire Size
16 AWG (Max.)
Overview
120 VAC Voltage Rating, 120 mA, 104ST Series, Strobes
UL Listed type 4X enclosure. These low profile visual signals feature an internal/external threaded mounting nipple suitable for direct panel mounting or 1/2" conduit mounting. They are immune to shock and vibration. No moving parts. Applications include usage where a smaller light output is desired or where many multiple smaller flashing lights are specified. 31/4" × 37/8". .
The Edwards 104ST Series adaptabeacon strobes are designed for light duty applications in industrial, commercial and institutional applications where short term intermittent visual signaling is required.
UL Listed type 4X enclosure. These low profile visual signals feature an internal/external threaded mounting nipple suitable for direct panel mounting or 1/2" conduit mounting. They are immune to shock and vibration. No moving parts. Applications include usage where a smaller light output is desired or where many multiple smaller flashing lights are specified. 31/4" × 37/8". .
The Edwards 104ST Series adaptabeacon strobes are designed for light duty applications in industrial, commercial and institutional applications where short term intermittent visual signaling is required.