Location: 
All Products

Edwards Signaling 101STR-N5

Edwards Signaling - 101STR-N5 - LIGHT MODULE,  ADAPTALIGHT STACKABLE BEACON,  FLASHING STROBE,  RED,  120V View larger image View larger image
Image may be a representation.
See specs for product details.

Edwards Signaling LIGHT MODULE, ADAPTALIGHT STACKABLE BEACON, FLASHING STROBE, RED, 120V
Mfr. Part#:
101STR-N5

Allied Stock#: 70016577
 
View More from Edwards Signaling >>
Pricing (USD) & Availability
Standard Pricing
$181.65 (Each)
1$181.650
5$172.710
10$167.230
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 101 Series
Bulb Type: Strobe
Color: Red
Color, Lens: Red
Current Rating: 0.12 A
Current, Leakage, Off-State: 5 mA
Current, Surge: 2.1 A
Diameter, Base: 152 mm
Dimensions: 6" Dia. x 3.625" H
Frequency, Operating: 50⁄60 Hz
Height: 3.622" (92mm)
Lamp Life-Span: 3000 hr
Luminous Intensity: 300000 Peak Candela
Material, Lens: Polycarbonate
Mounting Type: Conduit/Surface/Wall
Primary Type: Beacon
Size: 3.93 In.
Special Features: With Horn, PLC Compatible
Supply Voltage: 120 VAC
Type: Strobe
Voltage Rating: 120 VAC

Overview

The 101 Series AdaptaLight Stackable Beacon is a unique audible-visual signaling device that can contain up to 5 light modules and a pulsating horn in a single “stack." It is for heavy-duty use in locations where visibility over longer distances is required. All modules are gasketed. The base of the AdaptaLight Stackable Beacon contains a pulsating horn rated at 85 dB at 10 feet. The horn can be operated as a sixth independent signal or in conjunction with any one of the light modules. The steady-on modules provide a constant visual signal. They are ideal for start/stop functions, on/off process or continuous duty visual signaling applications.
Accessories
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.