Ecliptek EV32C3B3A1-27.000M
Oscillator, Voltage Controlled, 27MHz, 3.3VDC, SMD, -147 dBc/Hz @ 10 kHz
Mfr. Part #: EV32C3B3A1-27.000M / RS Stock #: 70112641
Price
Qty.
Standard Price
1
$13.61
5
$12.93
10
$12.25
20
$11.57
Product Specifications
Product Attribute
Attribute Value
Search
Control Parameter
Voltage
Dimensions
0.07 in H X 0.00 in W X 0.28 in L
Frequency Aging
±2 to ±10 ppm/yr
Frequency Stability
±50 ppm
Frequency Tolerance
±50 ppm
Load Capacitance
15 pF
Maximum Operating Temperature
85 °C
Maximum Symmetry
50 %
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Number of Pins
6
Operating Voltage Range
3.3 V
Output Frequency
27 MHz
Output Level
CMOS
Package Type
SMD
Phase Noise
-147 dBc/Hz @ 10 kHz
Product Header
EV32C3 Series Voltage Controlled Crystal Oscillator
Supply Voltage
3.3 VDC
Temperature Operating Range
-40 to +85 °C
Tuning Voltage
0.3 to 3 V