Ecliptek EMK31H2H-80.000M
MEMS RESONATOR, 3.5 X 3.2 PACKAGE, 1.8V, 80MHZ
Mfr. Part #: EMK31H2H-80.000M / RS Stock #: 70112568
Price
Qty.
Standard Price
25
$1.90
250
$1.81
1250
$1.71
2500
$1.62
Product Specifications
Product Attribute
Attribute Value
Search
Frequency Aging
±1 ppm/yr
Frequency Stability
±50 ppm
Load Capacitance
15 pF
Maximum Operating Temperature
85 °C
Maximum Symmetry
50 %
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Number of Pins
4
Operating Voltage Range
1.8 V
Output Frequency
80 MHz
Output Level
CMOS
Package Type
SMD
Temperature Operating Range
-40 to +85 °C