Ecliptek EMK13H2H-100.000M
MEMS RESONATOR, 5 X 7 PACKAGE, 3.3V, 100MHZ
Mfr. Part #: EMK13H2H-100.000M / RS Stock #: 70112523
Price
Qty.
Standard Price
25
$4.26
125
$4.05
250
$3.84
500
$3.63
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Frequency Aging
±1 ppm/yr
Frequency Stability
±50 ppm
Load Capacitance
15 pF
Maximum Operating Temperature
85 °C
Maximum Symmetry
50 %
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Number of Pins
4
Operating Voltage Range
3.3 V
Output Frequency
100 MHz
Output Level
CMOS
Package Type
SMD
Temperature Operating Range
-40 to +85 °C