Location: 
All Products

Ecliptek E4WCDA06-32.768K

Ecliptek - E4WCDA06-32.768K - Crystal,  Watch;  32.768;  -0.042 ppm/ degC;  3 ppm /yr (Max.) @25 degC;  6 pF View larger image View larger image
Image may be a representation.
See specs for product details.

Ecliptek Crystal, Watch; 32.768; -0.042 ppm/ degC; 3 ppm /yr (Max.) @25 degC; 6 pF
Mfr. Part#:
E4WCDA06-32.768K

Allied Stock#: 70112486

 RoHS Compliant Part

Resources

View E4WCDA06-32.768K Datasheet Datasheet

View More from Ecliptek >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: E4WC Series
Capacitance, Load: 6 pF
Dimensions: 2.1 Dia. x 6.3 H mm
ESR: 50000 Ohms
Frequency Aging: ±5 ppm/yr
Frequency Stability: -0.042 ppm
Frequency Tolerance: ±20 ppm @ 25 °C
Height: 0.248" (6.3mm)
Lead Pitch: 0.7 mm
Mode of Oscillation: Fundamental
Mounting Type: Through Hole
Number of Pins: 2
Package Type: Watch Crystal 2 mm x 6 mm
Resistance, Series: 50 Ω
Series Code: E4WC
Standard Frequency: 32.768 kHz
Temperature, Operating, Maximum: +60 °C
Temperature, Operating, Minimum: -10 °C
Temperature, Operating, Range: -10 to +60 °C
Width: 0.083" (2.1mm) (Dia.)