Location: 
All Products

Ecliptek E3WCDA12-32.768K

Ecliptek - E3WCDA12-32.768K - Crystal;  32.768;  + 20 ppm;  -0.042 ppm/ degC;  3 ppm /yr (Max.) @25 degC;  12.5 p View larger image View larger image
Image may be a representation.
See specs for product details.

Ecliptek Crystal; 32.768; + 20 ppm; -0.042 ppm/ degC; 3 ppm /yr (Max.) @25 degC; 12.5 p
Mfr. Part#:
E3WCDA12-32.768K

Allied Stock#: 70112484

 RoHS Compliant Part

Resources

View E3WCDA12-32.768K Datasheet Datasheet

View More from Ecliptek >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: E3WC Series
Capacitance, Load: 12.5 pF
Dimensions: 3.1 Dia x 8.28 H mm
ESR: 35000 Ohms
Frequency Aging: ±5 ppm/yr
Frequency Stability: -0.042 ppm
Frequency Tolerance: ±20 ppm @ 25 °C
Height: 0.326" (8.28mm)
Lead Pitch: 1.016 mm
Mode of Oscillation: Fundamental
Mounting Type: Through Hole
Number of Pins: 2
Package Type: Watch Crystal 3 mm x 8 mm
Resistance, Series: 35 Ω
Series Code: E3WC
Standard Frequency: 32.768 kHz
Temperature, Operating, Maximum: +60 °C
Temperature, Operating, Minimum: -10 °C
Temperature, Operating, Range: -10 to +60 °C
Width: 0.122" (3.1mm) (Dia.)