Location: 
All Products

ebm-papst W3G200-HD23-10

ebm-papst - W3G200-HD23-10 - Fan, Axial, 115V EC, 50/60Hz, 225x225x80mm, 623cfm, 65W, 2900rpm, Ball Bearing View larger image View larger image
Image may be a representation.
See specs for product details.

ebm-papst Fan, Axial, 115V EC, 50/60Hz, 225x225x80mm, 623cfm, 65W, 2900rpm, Ball Bearing
Mfr. Part#:
W3G200-HD23-10

Allied Stock#: 70834016

 RoHS Compliant Part

 

Resources

View W3G200-HD23-10 Datasheet Datasheet

View More from ebm-papst >>
Pricing (USD) & Availability
Standard Pricing
$267.46 (Each)
10$267.460
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10 |  Multiples Of: 1

Specifications

Air Flow: 623 CFM
Bearing Type: Ball
Brand/Series: W3G200 Series
Dimensions, mm: 225 mm L× 80 mm W &time
Fan Type: AC Fans
Frequency: 50/60 Hz
Power, Rating: 65 W
Speed: 2900 RPM
Voltage, Rating: 115 VAC
Weight: 3.741 lbs

Overview

Features:
  • Control Input: 0-10 VDC/PWM
  • Output: 10 VDC, max 1.1 mA
  • Tach Output
  • Over-voltage detection
  • Over-temperature protected electronics
  • Soft start, motor current limit
  • Locked rotor protection
    Material: Impeller: PP plastic
    Housing: Die-cast aluminum
    Mounting position: Any
    Condensate discharge holes: None, open rotor
    Direction of rotation: Counter-clockwise, seen on rotor