Location: 
All Products

ebm-papst W2S130-BM03-01

ebm-papst - W2S130-BM03-01 - AC Axial Fan,  150 (Dia.) x 55mm,  380m3/h,  47W,  230 V ac (W2S130 Series) View larger image View larger image
Image may be a representation.
See specs for product details.

ebm-papst AC Axial Fan, 150 (Dia.) x 55mm, 380m3/h, 47W, 230 V ac (W2S130 Series)
Mfr. Part#:
W2S130-BM03-01

Allied Stock#: 70105509

 RoHS Compliant Part

 
View More from ebm-papst >>
Pricing (USD) & Availability
Standard Pricing
$120.37 (Each)
1$120.370
6$113.440
15$107.230
25$101.690
50$91.650
Availability

31 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Air Flow: 250.1CFM
Bearing Type: Ball
Brand/Series: W2S130 Series
Configuration: Round
Dimensions: 5.91 x 2.17 (150 x 55)In. (mm)
Direction: Intake over Struts
Fan Type: AC
Frequency: 60 Hz
Material: Diecast Aluminum
Noise Level: 62dBA
Power Rating: 46W
Primary Type: Fans
Rotation: CCW
Size: 5.91 x 2.17 (150 x 55) In. (mm)
Size, Fan: 5.91 x 2.17 (150 x 55) In. (mm)
Temperature, Operating, Maximum: 70 °C
Termination: Leadwires
Type: Round
Voltage Rating: 230VAC
Weight: 2.44 Lbs.

Overview

Features:
  • External Rotor Shaded-Pole Motor
  • Impedance Protected Against Overloading
  • Die Cast Aluminum Housing, Impeller of Sheet Steel, Directly Welded onto Rotor
  • Counterclockwise Rotation Looking at Rotor
  • Cable Length 330 mm or 2.8 × 0.5 mm Flat Pin Power Terminals
  • Can Be Operated at 50 Hz