Location: 
All Products

ebm-papst W2G115-AG71-12

ebm-papst - W2G115-AG71-12 - Fan;  DC;  24V;  127x127x38mm;  Sq;  160CFM; 12W;  52dBA;  Leadwires View larger image View larger image
Image may be a representation.
See specs for product details.

ebm-papst Fan; DC; 24V; 127x127x38mm; Sq; 160CFM; 12W; 52dBA; Leadwires
Mfr. Part#:
W2G115-AG71-12

Allied Stock#: 70104796

 RoHS Compliant Part

 
View More from ebm-papst >>
Pricing (USD) & Availability
Standard Pricing
$82.60 (Each)
1$82.600
10$75.000
50$57.180
Availability

160 can ship immediately.

60 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Air Flow: 160CFM
Bearing Type: Ball
Brand/Series: W2G115 Series
Configuration: Square
Dimensions: 5 x 5 x 1.5 (127 x 127 x 38)In. (mm)
Direction: Exhaust over Struts
Fan Type: DC
Material: Diecast Aluminum
Noise Level: 52dBA
Power Rating: 12 W
Primary Type: Fans
Rotation: CCW
Size: 5 x 1.5 (127 x 38) In. (mm)
Size, Fan: 5 x 1.5 (127 x 38) In. (mm)
Temperature, Operating, Maximum: 72 °C
Termination: Terminals
Type: Square
Voltage Rating: 24VDC
Weight: 1.56 Lbs.

Overview

Features:
  • Connects Via Two Polarized Spade Terminals 0.110" wide, 0.020" thick and 0.33" long on 0.295" centers or Lead Wires Color Coded: Red (+), Blue (–)
  • Aluminum Housing
  • Air Flow Discharges on Strut Side
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.