ebm-papst W2E250-CE65-02
Fan,AC,Axial,230V,50/60HZ,4UF,FSSW
Mfr. Part #: W2E250-CE65-02 / RS Stock #: 70960115
Price
Qty.
Standard Price
1
$333.16
10
$316.50
Additional Inventory
On order:
4
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
1035 CFM
Approximate Size
12.6 x 12.6 in ; 320 x 320 mm
Approximate Thickness
3.3 in ; 85 mm
Bearing Type
Ball
Capacitance
4 uf
Current Rating
0.74 A
Fan Type
AC
IP Rating
IP44
Nominal Voltage
230 VAC
Power Rating
165 W
Temperature Range
-25 to 50 C °C
Type
Axial
Voltage Rating
230 V
Weight
2200 g