Location: 
All Products

ebm-papst W2E200-HH82-01

ebm-papst - W2E200-HH82-01 - Fan;  AC;  115V;  225x225x 80mm;  Sq;  500CFM;  56dBA;  Terminal Block View larger image View larger image
Image may be a representation.
See specs for product details.

ebm-papst Fan; AC; 115V; 225x225x 80mm; Sq; 500CFM; 56dBA; Terminal Block
Mfr. Part#:
W2E200-HH82-01

Allied Stock#: 70104872

 RoHS Compliant Part

 

Resources

View W2E200-HH82-01 Datasheet Datasheet

View More from ebm-papst >>
Pricing (USD) & Availability
Standard Pricing
$249.53 (Each)
1$249.530
5$229.010
10$217.970
15$207.270
25$198.220
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Air Flow: 500CFM
Bearing Type: Ball
Brand/Series: W2E200 Series
Configuration: Square
Dimensions: 8.86 x 8.86 x 3.2 (225 x 225 x 80)In. (mm) In. (mm)
Dimensions, Inches: 8.86 x 8.86 x 3.2 In.
Dimensions, mm: 225 x 225 x 80 mm
Direction: Exhaust over Struts
Fan Type: AC
Frequency: 50/60 Hz
Material: Metal
Noise Level: 56dBA
Power, Rating: 60W
Primary Type: Fans
Rotation: CW
Size: 8.86 x 3.2 (225 x 80) In. (mm)
Size, Fan: 8.86 x 3.2 (225 x 80) In. (mm)
Temperature, Operating, Maximum: 75 °C
Termination: Terminal Block
Type: Square
Voltage, Rating: 115VAC
Weight: 70 Oz.

Overview

A range of ebm-papst AC ball bearing axial fans suited to a wide variety of application requirements.
  • Compact high performance equipment cooling fans
  • Housing constructed from diecast aluminium
  • Motor stall protection by temperature sensor with automatic reset

    Approvals:
    UL; CSA; VDE
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.