Location: 
All Products

ebm-papst RL90-18/06

ebm-papst - RL90-18/06 - Centrifugal Blower 120.6 x 120.6 x 37mm,  42m3/h,  115 V ac (RL90 Series) View larger image View larger image
Image may be a representation.
See specs for product details.

ebm-papst Centrifugal Blower 120.6 x 120.6 x 37mm, 42m3/h, 115 V ac (RL90 Series)
Mfr. Part#:
RL90-18/06

Allied Stock#: 70105004

 RoHS Compliant Part

 
View More from ebm-papst >>
Pricing (USD) & Availability
Standard Pricing
$59.98 (Each)
1$59.980
6$58.090
15$55.430
25$53.010
50$47.990
Availability

24 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Air Flow: 24.7 CFM
Bearing Type: Ball
Brand/Series: RL90AC Series
Diameter, Outlet: 3.15 In.
Dimensions: 121L x 121W x 37T mm
Noise Level: 60 dBA
Power Rating: 19.5 W
Power, Input: 19.5 W
Primary Type: Motors
Speed: 2550 RPM
Temperature, Operating, Maximum: 85 °C
Termination: Leadwires
Type: Square
Voltage Rating: 115 VAC
Voltage, Nominal: 115 VAC
Weight: 1.5 Lbs.

Overview

Features:
  • Housing of Fiberglass Reinforced Plastic (PC) and Galvanized Steel Plate, Impeller of Fiberglass Reinforced Plastic (PA)
  • Shaded-Pole Motor
  • Clockwise Rotation Viewed from Rotor, Air Output through Housing Window
  • Capable of 50 Hz Operation
  • Electrical Connection Via Two Leads 22 AWG, TR 32, 12.2 In. (310 mm)
  • Mass: 24.0 Oz. (680 g)
  • RL90-18/00 — Sleeve Bearings
  • RL90-18/06 — Ball Bearings