Location: 
All Products

ebm-papst RER175-42/18/2TDP

ebm-papst - RER175-42/18/2TDP - IMPELLER; DC MOTORIZED; S-FORCE; 48V; 576.8CFM; 166 W; 5400 RPM; BALL; LEADS; 175X69MM View larger image View larger image
Image may be a representation.
See specs for product details.

ebm-papst IMPELLER; DC MOTORIZED; S-FORCE; 48V; 576.8CFM; 166 W; 5400 RPM; BALL; LEADS; 175X69MM
Mfr. Part#:
RER175-42/18/2TDP

Allied Stock#: 70105150

 RoHS Compliant Part

 
View More from ebm-papst >>
Pricing (USD) & Availability
Standard Pricing
$249.40 (Each)
1$249.400
6$236.500
15$224.870
25$214.330
50$204.740
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Air Flow: 576.8 CFM
Bearing Type: Ball
Brand/Series: RER 175 TD Series
Dimensions: 175 Dia. x 69 D mm
Noise Level: 85 dBA
Power Rating: 166 W
Special Features: Fully Integrated Electronics Commutation
Speed: 5400 RPM
Temperature, Operating, Maximum: +65 °C
Temperature, Operating, Minimum: -20 °C
Termination: Leadwires
Type: Impellers
Voltage Rating: 48 VDC
Weight: 0.775 kg

Overview

Features:
  • 3-Phase Fan Drive with High Degree of Smooth Operation
  • High Pressure Build-Up
  • Backward-Curved Impeller
  • Standard with PWM Control Input and Speed Signal, Additional Inputs and Outputs on Request
  • Fiberglass-Reinforced Plastic Impeller
  • Fully Integrated Electronic Commutation
  • Direction of Rotation: CW as Seen on Rotor
  • Direction of Air Flow: Axial Suction, Radial Air Outlet
  • Electrical Connection Via Single Leads. Stripped and Tinned Ends