Location: 
All Products

ebm-papst RER160-28/18NTDAU

ebm-papst - RER160-28/18NTDAU - Blower, Centrifugal, IP68, 48VDC, 165x51mm, 217CFM, 51W, 74dBA, 4200RPM, Leadwires View larger image View larger image
Image may be a representation.
See specs for product details.

ebm-papst Blower, Centrifugal, IP68, 48VDC, 165x51mm, 217CFM, 51W, 74dBA, 4200RPM, Leadwires
Mfr. Part#:
RER160-28/18NTDAU

Allied Stock#: 70739147

 RoHS Compliant Part

 

Resources

View RER160-28/18NTDAU Datasheet Datasheet

View More from ebm-papst >>
Pricing (USD) & Availability
Standard Pricing
$217.92 (Each)
1$217.920
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 25 |  Multiples Of: 1

Specifications

Air Flow: 217 CFM
Bearing Type: Ball
Blower Type: Centrifugal
Brand/Series: RER160NTDU Series
Configuration: Round
Dimensions: 6.5 x 2 (165 x 51) In. (mm)
Direction: Intake over Struts
Material: Plastic
Noise Level: 74 dBA
Power Rating: 51 W
Rotation: CCW
Size: 6.5 x 2 (165 x 51) In. (mm)
Size, Fan: 6.5 x 2 (165 x 51) In. (mm)
Speed: 4200 RPM
Temperature, Operating, Maximum: 60 °C
Temperature, Operating, Minimum: -20 °C
Termination: Leadwires
Type: Round
Voltage Rating: 48 VDC
Weight: 700 g

Overview

Highlights:
  • Backward curved impeller
  • Motor protection against reverse polarity and locking
  • Direction of air flow: axial air intake, centrifugal air exhaust
  • Connection via single strands AWG 22, TR 64, bared and tin-plated
  • Ingress protection rating of IP68
    Material: Impeller: Fiberglass-reinforced composite
    Direction of rotation: Counterclockwise, seen on rotor