Location: 
All Products

ebm-papst R4E355-AF05-09

ebm-papst - R4E355-AF05-09 - Centrifugal Blower 355(Dia.)x170.5 Dmm, 2740 m3/h, 3190 m3/h, 230Vac(R4E355 Series) View larger image View larger image
Image may be a representation.
See specs for product details.

ebm-papst Centrifugal Blower 355(Dia.)x170.5 Dmm, 2740 m3/h, 3190 m3/h, 230Vac(R4E355 Series)
Mfr. Part#:
R4E355-AF05-09

Allied Stock#: 70104995

 RoHS Compliant Part

 
View More from ebm-papst >>
Pricing (USD) & Availability
Standard Pricing
$354.37 (Each)
1$354.370
3$343.150
6$327.540
10$313.280
15$283.550
Availability

5 can ship immediately.

52 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Air Flow: 1612 CFM
Bearing Type: Ball
Brand/Series: R4E355 Series
Capacitance: 6 μF
Diameter, Outer: 355 mm
Dimensions: 14.17" Dia. x 6.54" W in.
Fan Type: Centrifugal
Flow Rate: 1612 CFM
Material, Impeller: Plastic PA 6
Noise Level: 70 dBA
Power Rating: 270 W
Special Features: Highly Resistant to Dirt/Dust
Speed: 1630 RPM
Standards: UL Listed, CSA Certified, CE Marked
Temperature, Operating, Maximum: +40 °C
Termination: Leadwires
Type: Round
Voltage Rating: 230 VAC
Weight: 9.69 lbs.

Overview

Backward curved centrifugal fans feature extremely long dirt and dust resistant blades with high hydraulic efficiency.

Features:
  • UL, CSA, CE Approvals
  • Class "B" Insulation
  • PA 6 Plastic Impeller
  • Maintenance-Free Ball Bearings
  • Leadwire Connections
  • 40°C Maximum Ambient Temperature
  • 1630 RPM Operation
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.