Location: 
All Products

ebm-papst R4E310-AE13-16

ebm-papst - R4E310-AE13-16 - Impeller;  Backward Curved;  310mm;  115VAC;  1265 CFM;  155W;  68dBA;  Ball;  Leads View larger image View larger image
Image may be a representation.
See specs for product details.

ebm-papst Impeller; Backward Curved; 310mm; 115VAC; 1265 CFM; 155W; 68dBA; Ball; Leads
Mfr. Part#:
R4E310-AE13-16

Allied Stock#: 70105403

 RoHS Compliant Part

 

Resources

View R4E310-AE13-16 Datasheet Datasheet

View More from ebm-papst >>
Pricing (USD) & Availability
Standard Pricing
$248.21 (Each)
1$248.210
5$238.010
10$228.610
15$219.930
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Air Flow: 1265 CFM
Bearing Type: Ball
Brand/Series: R4E310 Series
Dimensions: 310 mm Dia.
Material, Impeller: Aluminum
Noise Level: 68 dBA
Power Rating: 155 W
Special Features: Two Fold Curved Blades
Termination: Leadwires
Type: Impellers
Voltage Rating: 115 VAC

Overview

310 mm backward curved 3D Impeller features two-fold curved blades and have improved efficiency and reduced noise.

  • Impeller Completely Made of Aluminum
  • Maintenance-Free Ball Bearings
  • Cable Exit: Variable. Direction of Rotation is CW as Seen from Intake Side
  • UL, CSA, VDE Approvals on Most Models, Please Contact Application Engineering
  • Recommended Inlet Ring: 31051-2-4013 (Sold Separately)
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.