Location: 
All Products

ebm-papst R4E310-AE05-17

ebm-papst - R4E310-AE05-17 - Centrifugal Blower,  2380m3/h,  230 V ac (R4E310 Series) View larger image View larger image
Image may be a representation.
See specs for product details.

ebm-papst Centrifugal Blower, 2380m3/h, 230 V ac (R4E310 Series)
Mfr. Part#:
R4E310-AE05-17

Allied Stock#: 70105404

 RoHS Compliant Part

 

Resources

View R4E310-AE05-17 Datasheet Datasheet

View More from ebm-papst >>
Pricing (USD) & Availability
Standard Pricing
$198.54 (Each)
1$198.540
5$190.370
10$182.860
15$179.430
Availability

34 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Air Flow: 1330 CFM
Bearing Type: Ball
Brand/Series: R4E310 Series
Dimensions: 310 Dia. mm
Flow Rate: 1330 CFM
Material, Impeller: Aluminum
Noise Level: 68 dBA
Power Rating: 165 W
Special Features: Two Fold Curved Blades
Termination: Leadwires
Type: Impellers
Voltage Rating: 230 VAC

Overview

310 mm backward curved 3D Impeller features two-fold curved blades and have improved efficiency and reduced noise.

  • Impeller Completely Made of Aluminum
  • Maintenance-Free Ball Bearings
  • Cable Exit: Variable. Direction of Rotation is CW as Seen from Intake Side
  • UL, CSA, VDE Approvals on Most Models, Please Contact Application Engineering
  • Recommended Inlet Ring: 9621-2-4013 (Sold Separately)
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.