ebm-papst R3G220-AE70-01
Impeller, AC, 230V, 220x107.5mm, Round, 160W, 3280RPM, Leadwires
Mfr. Part #: R3G220-AE70-01 / RS Stock #: 70228343
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$582.60
Additional Inventory
Manufacturer Lead Time:
63 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Bearing Type
Ball
Configuration
Round
Current Rating
2.5 A
Family Name
RadiCal Centrifugal Family
Fan Size
8.66 4.23 (220 x 107.5) In. (mm)
Frequency
50/60 Hz
Material
Plastic
Maximum Operating Temperature
60 °C
Power Rating
160 W
Rotation
CW Degree(s)
Size
8.66 4.23 (220 x 107.5) In. (mm)
Special Features
Thermal Overload Protector (TOP) Wired Internally
Speed
3,280 RPM
Termination
Wire Leads
Type
Round
Voltage Rating
230 V
Weight
2.2 kg
Overview
The ebm-papst RadiCal backward curved EC fan offers higher performance for less power.
Optimized impeller blade design
EC motor technology
High efficiency: up to 50% less energy consumption compared to AC solutions
Full speed control
Hybrid construction
Aerodynamic noise reducing shape