Location: 
All Products

ebm-papst R2E280-AE52-05

ebm-papst - R2E280-AE52-05 - Fan;  AC;  230V;  280x125mm;  Round;  1241.9CFM;  225W;  76dBA;  2700RPM;  Leadwires View larger image View larger image
Image may be a representation.
See specs for product details.

ebm-papst Fan; AC; 230V; 280x125mm; Round; 1241.9CFM; 225W; 76dBA; 2700RPM; Leadwires
Mfr. Part#:
R2E280-AE52-05

Allied Stock#: 70105177
 

Resources

View R2E280-AE52-05 Datasheet Datasheet

View More from ebm-papst >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$329.37 (Each)
1$329.370
Availability

136 can ship immediately.

240 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Air Flow: 1241.9 CFM
Bearing Type: Ball
Brand/Series: RE280 Series
Configuration: Round
Current Rating: 1 A
Dimensions: 11 x 4.92 (280 x 125) In. (mm)
Fan Type: AC
Frequency: 50 Hz
Material: Metal
Noise Level: 76 dBA
Power Rating: 225 W
Primary Type: Fans
Rotation: CW
Size: 11 x 4.92 (280 x 125) In. (mm)
Size, Fan: 11 x 4.92 (280 x 125) In. (mm)
Speed: 2700 RPM
Temperature, Operating, Maximum: 40 °C
Temperature, Operating, Minimum: -25 °C
Termination: Leadwires
Type: Round
Voltage Rating: 230 VAC
Weight: 3 kg

Overview

ebm-papst centrifugal fans and blowers featuring backward curved blades are an ideal solution to a wide range of application requirements and are ideally suited for intake suction use. Additionally, ebm-papst centrifugal fans and blowers, specifically those used for intake suction using backward curved blades, do not require a scroll housing – increasing ease of use and versatility.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.