ebm-papst R2E250-AT06-12
SINGLE INLET IMPELLER, PSC, 230V, 50/60HZ
Mfr. Part #: R2E250-AT06-12 / RS Stock #: 70104968
Image may be a representation. See specs for product details.
Price
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
971 CFM CGM
Bearing Type
Ball
Capacitance
5 μF
Fan Type
AC
Noise Level
78 dBA dB
Outer Diameter
250 mm
Power Rating
345 W W
Series
R2E250 Series
Special Features
Single Inlet
Termination
Wire Leads
Type
Impellers
Voltage Rating
230 VAC V
Overview
Backward curved motorized impellers feature extremely long blades with high hydraulic efficiency.
Features:
PA 6 Plastic Impellers
Maintenance-Free Ball Bearings
Clockwise Rotation as Seen from Intake Side
Class B Insulation
Lead Wire Connections
Features: