Location: 
All Products

ebm-papst R2E225-BE51-09

ebm-papst - R2E225-BE51-09 - Impeller; Backward Curved; 115VAC; 185W; 756 CFM; 75dBA; Ball; Leads; 225mm View larger image View larger image
Image may be a representation.
See specs for product details.

ebm-papst Impeller; Backward Curved; 115VAC; 185W; 756 CFM; 75dBA; Ball; Leads; 225mm
Mfr. Part#:
R2E225-BE51-09

Allied Stock#: 70105398

 RoHS Compliant Part

 

Resources

View R2E225-BE51-09 Datasheet Datasheet

View More from ebm-papst >>
Pricing (USD) & Availability
Standard Pricing
$190.26 (Each)
1$190.260
5$179.300
10$169.530
15$160.740
25$144.860
Availability

197 can ship immediately.

105 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Air Flow: 756 CFM
Bearing Type: Ball
Brand/Series: R2E225 Series
Capacitance: 20 μF
Diameter, Outer: 225 mm
Dimensions: 8.94" Dia. x 4.21" W in.
Fan Type: Backward Curved Centrifugal Fan
Flow Rate: 756 CFM
Material, Impeller: Plastic PA 6.6
Noise Level: 75 dBA
Noise Rating: 75 dBA
Power Rating: 185 W
Special Features: Highly Resistant to Dirt/Dust
Standards: UL Listed, CSA Certified, VDE Approval
Temperature, Ambient: 50 °C (Max.)
Temperature, Operating, Maximum: +50 °C
Termination: Leadwires
Type: Impellers
Voltage Rating: 115 VAC
Weight: 6 lbs.

Overview

EBM 225 mm backward curved centrifugal fan features extremely long blades, is highly resistant to dirt and dust and has very high hydraulic efficiency.

  • Impeller Completely Made of Plastic PA 6
  • Maintenance-Free Ball Bearings
  • Insulation Class “B”. Cable Exit: Variable. Direction of Rotation is CW as Seen from Intake Side
  • UL, CSA, VDE Approvals on Most Models, Please Contact Application Engineering
  • Recommended Inlet Ring: 96358-2-4013 (Sold Separately)