Location: 
All Products

ebm-papst R2E225-BD92-19

ebm-papst - R2E225-BD92-19 - Impeller; Backward Curved; 230VAC; 1340 CFM; 2950 RPM; IP 44, 225mm; w/Tach View larger image View larger image
Image may be a representation.
See specs for product details.

ebm-papst Impeller; Backward Curved; 230VAC; 1340 CFM; 2950 RPM; IP 44, 225mm; w/Tach
Mfr. Part#:
R2E225-BD92-19

Allied Stock#: 70105002

 RoHS Compliant Part

 
View More from ebm-papst >>
Pricing (USD) & Availability
Standard Pricing
$296.85 (Each)
1$296.850
5$281.510
10$272.130
15$263.370
25$257.670
Availability

50 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Air Flow: 789 CFM
Bearing Type: Ball
Brand/Series: R2E225 Series
Diameter, Outer: 225 mm
Dimensions: 8.94" Dia. x 4.21" W in.
Fan Type: Backward Curved Centrifugal Fan
Material, Impeller: Plastic PA 6.6
Noise Level: 71 dBA
Power Rating: 200 W
Special Features: Highly Resistant to Dirt/Dust
Standards: UL Listed, CSA Certified, VDE Approval
Termination: Leadwires
Type: Round
Voltage Rating: 230 VAC

Overview

EBM 225 mm backward curved centrifugal fan features extremely long blades, is highly resistant to dirt and dust and has very high hydraulic efficiency.

  • Impeller Completely Made of Plastic PA 6
  • Maintenance-Free Ball Bearings
  • Insulation Class “B”. Cable Exit: Variable. Direction of Rotation is CW as Seen from Intake Side
  • UL, CSA, VDE Approvals on Most Models, Please Contact Application Engineering
  • Recommended Inlet Ring: 96358-2-4013 (Sold Separately)
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.