Location: 
All Products

ebm-papst R2E225-BD92-09

ebm-papst - R2E225-BD92-09 - Centrifugal Blower 225 (Dia.) x 99 Dmm, 1340m3/h,  230 V ac (R2E225 Series) View larger image View larger image
Image may be a representation.
See specs for product details.

ebm-papst Centrifugal Blower 225 (Dia.) x 99 Dmm, 1340m3/h, 230 V ac (R2E225 Series)
Mfr. Part#:
R2E225-BD92-09

Allied Stock#: 70104991

 RoHS Compliant Part

 
View More from ebm-papst >>
Pricing (USD) & Availability
Standard Pricing
$177.46 (Each)
1$177.460
5$171.810
10$163.990
15$156.850
25$141.990
Availability

0 can ship immediately.

135 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Air Flow: 789 CFM
Bearing Type: Ball
Brand/Series: R2E225 Series
Current Rating: 0.88 A
Diameter, Outer: 225 mm
Dimensions: 8.94" Dia. x 4.21" W in.
Fan Type: Backward Curved Centrifugal Fan
Material, Impeller: Plastic PA 6.6
Noise Level: 69dBA
Power Rating: 200 W
Special Features: Highly Resistant to Dirt/Dust
Standards: UL Listed, CSA Certified, VDE Approval
Termination: Leadwires
Type: Impellers
Voltage Rating: 230 VAC

Overview

EBM 225 mm backward curved centrifugal fan features extremely long blades, is highly resistant to dirt and dust and has very high hydraulic efficiency.

  • Impeller Completely Made of Plastic PA 6
  • Maintenance-Free Ball Bearings
  • Insulation Class “B”. Cable Exit: Variable. Direction of Rotation is CW as Seen from Intake Side
  • UL, CSA, VDE Approvals on Most Models, Please Contact Application Engineering
  • Recommended Inlet Ring: 96358-2-4013 (Sold Separately)