Location: 
All Products

ebm-papst R2E220-AB08-12

ebm-papst - R2E220-AB08-12 - Centrifugal Blower,  900 m3/h,  990 m3/h, 115 V ac (R2E220 Series) View larger image View larger image
Image may be a representation.
See specs for product details.

ebm-papst Centrifugal Blower, 900 m3/h, 990 m3/h, 115 V ac (R2E220 Series)
Mfr. Part#:
R2E220-AB08-12

Allied Stock#: 70105361

 RoHS Compliant Part

 

Resources

View R2E220-AB08-12 Datasheet Datasheet

View More from ebm-papst >>
Pricing (USD) & Availability
Standard Pricing
$115.56 (Each)
1$115.560
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Air Flow: 629.5 CFM
Bearing Type: Ball
Brand/Series: R2E220 Series
Dimensions: 8.66 Dia. x 2.72 W in.
Noise Level: 75 dBA
Power Rating: 125 W
Special Features: Highly Resistant to Dirt/Dust
Speed: 3050 RPM
Termination: Leadwires
Voltage Rating: 115 VAC

Overview

EBM 220 mm backward curved centrifugal fan features extremely long blades, is highly resistant to dirt and dust and has very high hydraulic efficiency.

  • Impeller Completely Made of Plastic PA 6
  • Maintenance-Free Ball Bearings
  • Insulation Class “B”. Cable Exit: Variable. Direction of Rotation is CW as Seen from Intake Side
  • UL, CSA, VDE Approvals on Most Models, Please Contact Application Engineering
  • Recommended Inlet Ring: 9609-2-4013 (Sold Separately)
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.