Location: 
All Products

ebm-papst R2E220-AA44-23

ebm-papst - R2E220-AA44-23 - Impeller; Backward Curved; 115VAC; 100W; 530 CFM; 74dBA; 2550 RPM; Ball; Leads; 220mm View larger image View larger image
Image may be a representation.
See specs for product details.

ebm-papst Impeller; Backward Curved; 115VAC; 100W; 530 CFM; 74dBA; 2550 RPM; Ball; Leads; 220mm
Mfr. Part#:
R2E220-AA44-23

Allied Stock#: 70105427

 RoHS Compliant Part

 
View More from ebm-papst >>
Pricing (USD) & Availability
Standard Pricing
$103.62 (Each)
1$103.620
6$97.650
15$92.310
25$87.550
50$78.910
Availability

228 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Air Flow: 530 CFM
Bearing Type: Ball
Brand/Series: R2E220 Series
Capacitance: 10 μF
Diameter, Outer: 220 mm
Dimensions: 8.66" Dia. x 2.8" W in.
Fan Type: Backward Curved Centrifugal Fan
Flow Rate: 530 CFM
Material, Impeller: Plastic PA 6.6
Noise Level: 74 dBA
Noise Rating: 74 dBA
Power Rating: 100 W
Special Features: Highly Resistant to Dirt/Dust
Speed: 2550 RPM
Standards: UL Listed, CSA Certified, VDE Approval
Temperature, Ambient: 40 °C (Max.)
Temperature, Operating, Maximum: +40 °C
Termination: Leadwires
Type: Impellers
Voltage Rating: 115 VAC
Weight: 3.5 lbs.

Overview

EBM 220 mm backward curved centrifugal fan features extremely long blades, is highly resistant to dirt and dust and has very high hydraulic efficiency.

  • Impeller Completely Made of Plastic PA 6
  • Maintenance-Free Ball Bearings
  • Insulation Class “B”. Cable Exit: Variable. Direction of Rotation is CW as Seen from Intake Side
  • UL, CSA, VDE Approvals on Most Models, Please Contact Application Engineering
  • Recommended Inlet Ring: 9609-2-4013 (Sold Separately)